
24LC1025T-I/SN | |
|---|---|
DigiKey Part Number | 24LC1025T-I/SNTR-ND - Tape & Reel (TR) 24LC1025T-I/SNCT-ND - Cut Tape (CT) 24LC1025T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC1025T-I/SN |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC1025T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC1025-I/SN | Microchip Technology | 5 329 | 24LC1025-I/SN-ND | 2,98000 Kč | Direct |
| 24AA1025T-I/SN | Microchip Technology | 3 368 | 24AA1025T-I/SNCT-ND | 3,25000 Kč | Similar |
| 24AA1026-I/SN | Microchip Technology | 1 796 | 24AA1026-I/SN-ND | 2,98000 Kč | Similar |
| 24FC1025T-I/SN | Microchip Technology | 46 079 | 24FC1025T-I/SNCT-ND | 0,87000 Kč | Similar |
| 24FC1026-I/SN | Microchip Technology | 392 | 24FC1026-I/SN-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 84,36996 Kč | 278 420,87 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |










