24LC04BHT-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,23885 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,23884 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,23884 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 317
Unit Price: 5,47000 Kč
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC04BHT-E/MS

DigiKey Part Number
24LC04BHT-E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC04BHT-E/MS
Description
IC EEPROM 4KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC04BHT-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 2
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,23884 Kč23 097,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,23884 Kč
Unit Price with VAT:11,17900 Kč