24LC01BT-I/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,67172 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 269
Unit Price: 8,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 770
Unit Price: 7,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,38702 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,91994 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,67172 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,91994 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,67172 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,38702 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,67172 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,66481 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC01BT-I/MNY

DigiKey Part Number
24LC01BT-I/MNYTR-ND - Tape & Reel (TR)
24LC01BT-I/MNYCT-ND - Cut Tape (CT)
24LC01BT-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC01BT-I/MNY
Description
IC EEPROM 1KBIT I2C 400KHZ 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 3.5 µs 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC01BT-I/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
3.5 µs
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA014HT-I/MNYMicrochip Technology024AA014HT-I/MNYTR-ND8,67172 KčSimilar
24AA014T-I/MNYMicrochip Technology3 26924AA014T-I/MNYCT-ND8,55000 KčSimilar
24AA01HT-I/MNYMicrochip Technology2 77024AA01HT-I/MNYCT-ND7,30000 KčSimilar
24AA01T-I/MNYMicrochip Technology024AA01T-I/MNYTR-ND7,38702 KčSimilar
24LC014HT-E/MNYMicrochip Technology024LC014HT-E/MNY-ND10,91994 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,38702 Kč24 377,17 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
256,25680 Kč156,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč