EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC014T-I/MS

DigiKey Part Number
24LC014T-I/MSTR-ND - Tape & Reel (TR)
24LC014T-I/MSCT-ND - Cut Tape (CT)
24LC014T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC014T-I/MS
Description
IC EEPROM 1KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC014T-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC014-I/MSMicrochip Technology61524LC014-I/MS-ND8,61000 KčDirect
24LC01BT-I/MSMicrochip Technology3 12324LC01BT-I/MSCT-ND7,35000 KčSimilar
AT24C01D-XHM-BMicrochip Technology3 300AT24C01D-XHM-B-ND4,40960 KčSimilar
AT24C01D-XHM-TMicrochip Technology2 733AT24C01D-XHM-TCT-ND4,83000 KčSimilar
BR24G01FVJ-3GTE2Rohm Semiconductor1 480BR24G01FVJ-3GT2CT-ND5,04000 KčSimilar
In-Stock: 1 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,93724 Kč19 843,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč