
24LC014T-I/MS | |
|---|---|
DigiKey Part Number | 24LC014T-I/MSTR-ND - Tape & Reel (TR) 24LC014T-I/MSCT-ND - Cut Tape (CT) 24LC014T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC014T-I/MS |
Description | IC EEPROM 1KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC014T-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC014-I/MS | Microchip Technology | 615 | 24LC014-I/MS-ND | 8,61000 Kč | Direct |
| 24LC01BT-I/MS | Microchip Technology | 3 123 | 24LC01BT-I/MSCT-ND | 7,35000 Kč | Similar |
| AT24C01D-XHM-B | Microchip Technology | 3 300 | AT24C01D-XHM-B-ND | 4,40960 Kč | Similar |
| AT24C01D-XHM-T | Microchip Technology | 2 733 | AT24C01D-XHM-TCT-ND | 4,83000 Kč | Similar |
| BR24G01FVJ-3GTE2 | Rohm Semiconductor | 1 480 | BR24G01FVJ-3GT2CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,93724 Kč | 19 843,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

