
24C01CT-I/ST | |
|---|---|
DigiKey Part Number | 24C01CT-I/STTR-ND - Tape & Reel (TR) 24C01CT-I/STCT-ND - Cut Tape (CT) 24C01CT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24C01CT-I/ST |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24C01CT-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC014T-I/ST | Microchip Technology | 2 400 | 24LC014T-I/STCT-ND | 8,61000 Kč | Similar |
| 24LC01BT-I/ST | Microchip Technology | 2 240 | 24LC01BT-I/STCT-ND | 7,35000 Kč | Similar |
| AT24CS01-XHM-T | Microchip Technology | 956 | AT24CS01-XHM-TCT-ND | 6,51000 Kč | Similar |
| M24C01-RDW6TP | STMicroelectronics | 4 450 | 497-8628-1-ND | 4,41000 Kč | Similar |
| M24C01-WDW6TP | STMicroelectronics | 6 330 | 497-8630-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,73097 Kč | 21 827,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 7,93720 Kč | 793,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 7,76930 Kč | 776,93 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

