EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C01CT-I/ST

DigiKey Part Number
24C01CT-I/STTR-ND - Tape & Reel (TR)
24C01CT-I/STCT-ND - Cut Tape (CT)
24C01CT-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24C01CT-I/ST
Description
IC EEPROM 1KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24C01CT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
1ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC014T-I/STMicrochip Technology2 40024LC014T-I/STCT-ND8,61000 KčSimilar
24LC01BT-I/STMicrochip Technology2 24024LC01BT-I/STCT-ND7,35000 KčSimilar
AT24CS01-XHM-TMicrochip Technology956AT24CS01-XHM-TCT-ND6,51000 KčSimilar
M24C01-RDW6TPSTMicroelectronics4 450497-8628-1-ND4,41000 KčSimilar
M24C01-WDW6TPSTMicroelectronics6 330497-8630-1-ND4,41000 KčSimilar
In-Stock: 2 388
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,73097 Kč21 827,42 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
257,97920 Kč199,48 Kč
1007,93720 Kč793,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
257,97920 Kč199,48 Kč
1007,76930 Kč776,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč