EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA64T-I/MC

DigiKey Part Number
24AA64T-I/MCTR-ND - Tape & Reel (TR)
24AA64T-I/MCCT-ND - Cut Tape (CT)
24AA64T-I/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA64T-I/MC
Description
IC EEPROM 64KBIT I2C 400KHZ 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24AA64T-I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-DFN (2x3)
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FC64-I/MCMicrochip Technology1 78124FC64-I/MC-ND9,66000 KčSimilar
M24C64-DFMC6TGSTMicroelectronics4 595497-16069-1-ND11,34000 KčSimilar
M24C64-DRMF3TG/KSTMicroelectronics19 530497-15363-1-ND19,32000 KčSimilar
M24C64-FMC6TGSTMicroelectronics4 921497-15761-1-ND8,40000 KčSimilar
In-Stock: 1 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30012,64080 Kč41 714,64 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč