EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA16T-I/MNY

DigiKey Part Number
24AA16T-I/MNYTR-ND - Tape & Reel (TR)
24AA16T-I/MNYCT-ND - Cut Tape (CT)
24AA16T-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA16T-I/MNY
Description
IC EEPROM 16KBIT I2C 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24AA16T-I/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16HT-I/MNYMicrochip Technology2 93124AA16HT-I/MNYCT-ND9,24000 KčParametric Equivalent
M24C16-DRMF3TG/KSTMicroelectronics15497-15361-1-ND11,97000 KčSimilar
In-Stock: 1 099
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
258,81920 Kč220,48 Kč
1008,60920 Kč860,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3009,37771 Kč30 946,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč