
24AA04T-I/SN | |
|---|---|
DigiKey Part Number | 24AA04T-I/SNTR-ND - Tape & Reel (TR) 24AA04T-I/SNCT-ND - Cut Tape (CT) 24AA04T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA04T-I/SN |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA04T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04-I/SN | Microchip Technology | 226 | 24AA04-I/SN-ND | 0,28000 Kč | Direct |
| 24AA044-I/SN | Microchip Technology | 309 | 24AA044-I/SN-ND | 0,28000 Kč | Similar |
| CAT24C04WI-GT3 | onsemi | 2 503 | CAT24C04WI-GT3OSCT-ND | 0,33000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,05533 Kč | 23 282,59 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

