
23LC1024T-I/ST | |
|---|---|
DigiKey Part Number | 23LC1024T-I/STTR-ND - Tape & Reel (TR) 23LC1024T-I/STCT-ND - Cut Tape (CT) 23LC1024T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23LC1024T-I/ST |
Description | IC SRAM 1MBIT SPI/QUAD 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI - Quad I/O 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 23LC1024T-I/ST Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,79688 Kč | 134 492,20 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |






