Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N824/TR | |
|---|---|
DigiKey Part Number | 150-1N824/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N824/TR |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 71,18409 Kč | 17 226,55 Kč |
| Unit Price without VAT: | 71,18409 Kč |
|---|---|
| Unit Price with VAT: | 86,13275 Kč |


