1N754A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 181,40973 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 46,88868 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 14
Unit Price: 40,32000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 47,21207 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4
Unit Price: 5 249,50000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 473,45100 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 318,51870 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 143
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,00267 Kč
Datasheet
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N754A-1/TR

DigiKey Part Number
150-1N754A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N754A-1/TR
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3514AMicrochip Technology01N3514A-ND53,67953 KčParametric Equivalent
1N6320Microchip Technology01N6320-ND181,40973 KčParametric Equivalent
1N754A-1Microchip Technology01N754A-1-ND46,88868 KčParametric Equivalent
JAN1N754A-1Microchip Technology141086-15233-ND40,32000 KčParametric Equivalent
JAN1N754A-1/TRMicrochip Technology0150-JAN1N754A-1/TR-ND47,21207 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40450,44562 Kč20 380,03 Kč
Manufacturers Standard Package
Unit Price without VAT:50,44562 Kč
Unit Price with VAT:61,03920 Kč