
JANS1N6320 | |
|---|---|
DigiKey Part Number | 1086-15269-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6320 |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | JANS1N6320 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 6.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 3 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 249,50000 Kč | 5 249,50 Kč |
| Unit Price without VAT: | 5 249,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 351,89500 Kč |

