
1N6624 | |
|---|---|
DigiKey Part Number | 1N6624-ND |
Manufacturer | |
Manufacturer Product Number | 1N6624 |
Description | DIODE STANDARD 990V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 990 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Bag | Current - Reverse Leakage @ Vr 500 nA @ 900 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 10pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 990 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 500 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6630 | Microchip Technology | 0 | 1N6630-ND | 246,73070 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 215,64950 Kč | 21 564,95 Kč |
| Unit Price without VAT: | 215,64950 Kč |
|---|---|
| Unit Price with VAT: | 260,93590 Kč |


