1N6312 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 45,35567 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 71,39320 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 61,94410 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 39,26674 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,95648 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 42,62646 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 42,62646 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 45,77564 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 100,37042 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 103,52014 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 257,22760 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 260,16520 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 321,48150 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 324,63120 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6312

DigiKey Part Number
1N6312-ND
Manufacturer
Manufacturer Product Number
1N6312
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
27 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113153,07540 Kč17 297,52 Kč
Unit Price without VAT:153,07540 Kč
Unit Price with VAT:185,22123 Kč