
1N4684 (DO35) | |
|---|---|
DigiKey Part Number | 150-1N4684(DO35)-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4684 (DO35) |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 481 | 71,39320 Kč | 34 340,13 Kč |
| Unit Price without VAT: | 71,39320 Kč |
|---|---|
| Unit Price with VAT: | 86,38577 Kč |

