Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6009A | |
|---|---|
DigiKey Part Number | 1N6009A-ND |
Manufacturer | |
Manufacturer Product Number | 1N6009A |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 78 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5252B | onsemi | 6 230 | 1N5252B-ND | 3,36000 Kč | Similar |
| 1N5252BTR | onsemi | 32 176 | 1N5252BFSCT-ND | 3,57000 Kč | Similar |
| 1N5252C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5252C-TAP-ND | 1,96608 Kč | Similar |
| BZX79-B24,113 | Nexperia USA Inc. | 8 848 | 1727-BZX79-B24,113CT-ND | 4,41000 Kč | Similar |
| TZX24A-TAP | Vishay General Semiconductor - Diodes Division | 13 866 | TZX24A-TAPGICT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 43,00805 Kč | 20 514,84 Kč |
| Unit Price without VAT: | 43,00805 Kč |
|---|---|
| Unit Price with VAT: | 52,03974 Kč |




