1N6003B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,71767 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 98,95053 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 116,08909 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 890
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25 189
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 43 675
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21 031
Unit Price: 10,29000 Kč
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6003B/TR

DigiKey Part Number
150-1N6003B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6003B/TR
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9.9 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6003BMicrochip Technology01N6003BMS-ND44,62514 KčParametric Equivalent
1N6003CMicrochip Technology01N6003C-ND95,71767 KčParametric Equivalent
1N6003C/TRMicrochip Technology0150-1N6003C/TR-ND98,95053 KčParametric Equivalent
1N6003D/TRMicrochip Technology0150-1N6003D/TR-ND116,08909 KčParametric Equivalent
BZX55B13-TAPVishay General Semiconductor - Diodes Division890BZX55B13-TAPGICT-ND11,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
41748,82866 Kč20 361,55 Kč
Manufacturers Standard Package
Unit Price without VAT:48,82866 Kč
Unit Price with VAT:59,08268 Kč