
1N6003C/TR | |
|---|---|
DigiKey Part Number | 150-1N6003C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6003C/TR |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9.9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6003C | Microchip Technology | 0 | 1N6003C-ND | 95,71767 Kč | Parametric Equivalent |
| 1N6003D/TR | Microchip Technology | 0 | 150-1N6003D/TR-ND | 116,08909 Kč | Parametric Equivalent |
| BZX55B13-TAP | Vishay General Semiconductor - Diodes Division | 890 | BZX55B13-TAPGICT-ND | 11,34000 Kč | Parametric Equivalent |
| BZX55B13-TR | Vishay General Semiconductor - Diodes Division | 25 189 | 112-BZX55B13-TRCT-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 206 | 98,95053 Kč | 20 383,81 Kč |
| Unit Price without VAT: | 98,95053 Kč |
|---|---|
| Unit Price with VAT: | 119,73014 Kč |



