1N5999D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 67,40359 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 85,04188 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 118,21876 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 120,94847 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 137,32692 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 140,26667 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 235,38934 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 238,32908 Kč
Datasheet

Similar


onsemi
In Stock: 19 531
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 31 253
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 844
Unit Price: 10,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30 000
Unit Price: 9,45000 Kč
Datasheet
Zener Diode 9.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5999D

DigiKey Part Number
1N5999D-ND
Manufacturer
Manufacturer Product Number
1N5999D
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18294,49099 Kč17 197,36 Kč
Unit Price without VAT:94,49099 Kč
Unit Price with VAT:114,33410 Kč