cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5822G

DigiKey Part Number
150-1N5822G-ND
Manufacturer
Manufacturer Product Number
1N5822G
Description
DIODE SCHOTTKY B
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode Through Hole B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Current - Average Rectified (Io)
-
Speed
-
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B
Operating Temperature - Junction
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100271,75760 Kč27 175,76 Kč
Unit Price without VAT:271,75760 Kč
Unit Price with VAT:328,82670 Kč