Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5526B-1 | |
|---|---|
DigiKey Part Number | 150-1N5526B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5526B-1 |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5526B | Microchip Technology | 0 | 1N5526B-ND | 39,12761 Kč | Parametric Equivalent |
| 1N5526B-1/TR | Microchip Technology | 0 | 150-1N5526B-1/TR-ND | 43,00805 Kč | Parametric Equivalent |
| 1N5526B/TR | Microchip Technology | 0 | 150-1N5526B/TR-ND | 43,00805 Kč | Parametric Equivalent |
| 1N5526C | Microchip Technology | 0 | 150-1N5526C-ND | 244,79050 Kč | Parametric Equivalent |
| 1N5526C/TR | Microchip Technology | 0 | 150-1N5526C/TR-ND | 248,99430 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | 39,12761 Kč | 20 620,25 Kč |
| Unit Price without VAT: | 39,12761 Kč |
|---|---|
| Unit Price with VAT: | 47,34441 Kč |


