1N5526C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,78680 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,80660 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,95490 Kč
Datasheet
Zener Diode 6.8 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5526C

DigiKey Part Number
150-1N5526C-ND
Manufacturer
Manufacturer Product Number
1N5526C
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 6.2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5526C/TRMicrochip Technology0150-1N5526C/TR-ND8,78680 KčParametric Equivalent
1N5526DMicrochip Technology0150-1N5526D-ND10,80660 KčParametric Equivalent
1N5526D/TRMicrochip Technology0150-1N5526D/TR-ND10,95490 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100244,79050 Kč24 479,05 Kč
Unit Price without VAT:244,79050 Kč
Unit Price with VAT:296,19651 Kč