
1N5359B/TR12 | |
|---|---|
DigiKey Part Number | 150-1N5359B/TR12TR-ND - Tape & Reel (TR) 150-1N5359B/TR12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5359B/TR12 |
Description | DIODE ZENER 24V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±5% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 17.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5359B/TR12 | Microchip Technology | 24 | 150-1N5359B/TR12CT-ND | 52,70000 Kč | Parametric Equivalent |
| 1N5359BG | onsemi | 265 | 1N5359BGOS-ND | 15,33000 Kč | Direct |
| 1N5359BRLG | onsemi | 18 429 | 1N5359BRLGOSCT-ND | 16,80000 Kč | Direct |
| 1N5252C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5252C-TAP-ND | 1,96608 Kč | Similar |
| BZX79-B24,113 | Nexperia USA Inc. | 8 848 | 1727-BZX79-B24,113CT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,92548 Kč | 146 776,44 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

