Zener Diode 12 V 5 W ±5% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5349B/TR8

DigiKey Part Number
150-1N5349B/TR8TR-ND - Tape & Reel (TR)
150-1N5349B/TR8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5349B/TR8
Description
DIODE ZENER 12V 5W T18
Customer Reference
Detailed Description
Zener Diode 12 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 8.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5349BGonsemi28 8751N5349BGOS-ND15,54000 KčUpgrade
1N5349BRLGonsemi7 9311N5349BRLGOSCT-ND15,75000 KčUpgrade
In-Stock: 990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
10048,92530 Kč4 892,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,92555 Kč48 925,55 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč