1N5342/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 760
Unit Price: 6,92000 Kč
Datasheet

Similar


onsemi
In Stock: 376
Unit Price: 7,48000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 947
Unit Price: 1,78000 Kč
Datasheet
Zener Diode 6.8 V 5 W ±20% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5342/TR12

DigiKey Part Number
1N5342/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5342/TR12
Description
DIODE ZENER 6.8V 5W T18
Customer Reference
Detailed Description
Zener Diode 6.8 V 5 W ±20% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 4.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5342BGonsemi7601N5342BGOS-ND6,92000 KčSimilar
1N5342BRLGonsemi3761N5342BRLGOSCT-ND7,48000 KčSimilar
BZX79-B6V8,133Nexperia USA Inc.9471727-6137-1-ND1,78000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types