E, Axial PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4970

DigiKey Part Number
1N4970-ND
Manufacturer
Manufacturer Product Number
1N4970
Description
DIODE ZENER 33V 5W AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,04000 Kč137,04 Kč
100127,35250 Kč12 735,25 Kč
Manufacturers Standard Package
Unit Price without VAT:137,04000 Kč
Unit Price with VAT:165,81840 Kč