1N4742AGE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 68,23099 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3
Unit Price: 68,87000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9 180
Unit Price: 1,89000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 40 711
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,07518 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2 487
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 18 954
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 809
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 9 919
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 56 294
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,35122 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 915
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16 300
Unit Price: 1,04990 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 4 341
Unit Price: 5,88000 Kč
Datasheet
Zener Diode 12 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4742AGE3/TR

DigiKey Part Number
150-1N4742AGE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4742AGE3/TR
Description
DIODE ZENER 12V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
9 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4742AGMicrochip Technology01N4742AG-ND68,23099 KčParametric Equivalent
1N4742AGE3Microchip Technology3150-1N4742AGE3-ND68,87000 KčParametric Equivalent
1N4742ALumimax Optoelectronic Technology9 1804491-1N4742A-ND1,89000 KčParametric Equivalent
1N4742Aonsemi40 7111N4742AFS-ND5,46000 KčParametric Equivalent
1N4742A BK PBFREECentral Semiconductor Corp01514-1N4742ABKPBFREE-ND1,07518 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25680,19594 Kč20 530,16 Kč
Manufacturers Standard Package
Unit Price without VAT:80,19594 Kč
Unit Price with VAT:97,03709 Kč