
1N4742AG | |
|---|---|
DigiKey Part Number | 1N4742AG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4742AG |
Description | DIODE ZENER 12V 1W DO204AL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 302 | 68,23099 Kč | 20 605,76 Kč |
| Unit Price without VAT: | 68,23099 Kč |
|---|---|
| Unit Price with VAT: | 82,55950 Kč |

