DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4565AUR-1/TR

DigiKey Part Number
150-1N4565AUR-1/TR-ND - Tape & Reel (TR)
150-1N4565AUR-1/TRCT-ND - Cut Tape (CT)
150-1N4565AUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4565AUR-1/TR
Description
DIODE ZENER 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 500 mW Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,50000 Kč157,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
181133,99177 Kč24 252,51 Kč
Manufacturers Standard Package
Unit Price without VAT:157,50000 Kč
Unit Price with VAT:190,57500 Kč