Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4462C | |
|---|---|
DigiKey Part Number | 150-1N4462C-ND |
Manufacturer | |
Manufacturer Product Number | 1N4462C |
Description | DIODE ZENER 7.5V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 4.5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4462D | Microchip Technology | 0 | 150-1N4462D-ND | 477,29290 Kč | Parametric Equivalent |
| JANS1N4462C | Microchip Technology | 0 | JANS1N4462C-ND | 5 559,04000 Kč | Parametric Equivalent |
| JANS1N4462D | Microchip Technology | 0 | JANS1N4462D-ND | 6 949,20420 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 381,57570 Kč | 38 157,57 Kč |
| Unit Price without VAT: | 381,57570 Kč |
|---|---|
| Unit Price with VAT: | 461,70660 Kč |



