1N4462D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6 949,20420 Kč
Datasheet
Zener Diode 7.5 V 1.5 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4462D

DigiKey Part Number
150-1N4462D-ND
Manufacturer
Manufacturer Product Number
1N4462D
Description
DIODE ZENER 7.5V 1.5W DO204AL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.5 W ±1% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4462DMicrochip Technology0JANS1N4462D-ND6 949,20420 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100477,29290 Kč47 729,29 Kč
Unit Price without VAT:477,29290 Kč
Unit Price with VAT:577,52441 Kč