1N3523A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 45,14623 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 32,96727 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 33,59679 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 37,79640 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 45 176
Unit Price: 2,52000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 686
Unit Price: 5,88000 Kč
Datasheet
Zener Diode 16 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3523A

DigiKey Part Number
1N3523A-ND
Manufacturer
Manufacturer Product Number
1N3523A
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
37945,35567 Kč17 189,80 Kč
Unit Price without VAT:45,35567 Kč
Unit Price with VAT:54,88036 Kč