
TZX16B-TAP | |
|---|---|
DigiKey Part Number | TZX16B-TAPGICT-ND - Cut Tape (CT) TZX16B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX16B-TAP |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 100 | 1,59980 Kč | 159,98 Kč |
| 500 | 1,16702 Kč | 583,51 Kč |
| 1 000 | 0,82095 Kč | 820,95 Kč |
| 2 000 | 0,75780 Kč | 1 515,60 Kč |
| 5 000 | 0,69465 Kč | 3 473,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56835 Kč | 5 683,50 Kč |
| 20 000 | 0,55783 Kč | 11 156,60 Kč |
| 30 000 | 0,54730 Kč | 16 419,00 Kč |
| 50 000 | 0,53635 Kč | 26 817,50 Kč |
| 70 000 | 0,51410 Kč | 35 987,00 Kč |
| 250 000 | 0,46536 Kč | 116 340,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

