15KPA150AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 74,74083 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 74,74090 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 492,10875 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 464,76938 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 26,55324 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 273,39375 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 259,72406 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7 159
Unit Price: 202,05000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 35,03085 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 355,41188 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 341,74219 Kč
Datasheet
30KPA96CE3/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA150AE3/TR13

DigiKey Part Number
15KPA150AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA150AE3/TR13
Description
TVS DIODE 150VWM 241.9VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
241.9V Clamp 62.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167.6V
Voltage - Clamping (Max) @ Ipp
241.9V
Current - Peak Pulse (10/1000µs)
62.4A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800237,46278 Kč189 970,22 Kč
Manufacturers Standard Package
Unit Price without VAT:237,46278 Kč
Unit Price with VAT:287,32996 Kč