EEPROM Memory IC 4Kbit Single Wire 100 kHz TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11AA040-I/TO

DigiKey Part Number
11AA040-I/TO-ND
Manufacturer
Manufacturer Product Number
11AA040-I/TO
Description
IC EEPROM 4KBIT SGL WIRE TO92-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Single Wire 100 kHz TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
11AA040-I/TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 236
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
257,05520 Kč176,38 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč