
11AA160-I/TO | |
|---|---|
DigiKey Part Number | 11AA160-I/TO-ND |
Manufacturer | |
Manufacturer Product Number | 11AA160-I/TO |
Description | IC EEPROM 16KBIT SGL WIRE TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Single Wire 100 kHz TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 11AA160-I/TO Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Bag | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package TO-92-3 |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 25 | 7,64320 Kč | 191,08 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


