Wipes, Dry Multiple Surfaces 1 (50 ea 4" L x 4" W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-WF44

DigiKey Part Number
2805-MCC-WF44-ND
Manufacturer
Manufacturer Product Number
MCC-WF44
Description
WIPES DRY MULT SURF 4X4" 50 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wipes, Dry Multiple Surfaces 1 (50 ea 4" L x 4" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroCare Corporation
Series
-
Packaging
Bag
Part Status
Active
Cleaner, Treatment Type
Wipes, Dry
Usage
Multiple Surfaces
Specifications
General Purpose, Lint Free, White
Quantity
1 (50 ea 4" L x 4" W)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1232,45000 Kč232,45 Kč
10203,24000 Kč2 032,40 Kč
25194,54240 Kč4 863,56 Kč
50188,78040 Kč9 439,02 Kč
100183,61070 Kč18 361,07 Kč
250177,55908 Kč44 389,77 Kč
500173,49052 Kč86 745,26 Kč
1 000169,80201 Kč169 802,01 Kč
Manufacturers Standard Package
Unit Price without VAT:232,45000 Kč
Unit Price with VAT:281,26450 Kč