
MCC-W99 | |
|---|---|
DigiKey Part Number | 2805-MCC-W99-ND |
Manufacturer | |
Manufacturer Product Number | MCC-W99 |
Description | STENCIL WIPE 300 SHEETS/BAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Stencil Wipe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,00000 Kč | 1 397,00 Kč |
| 10 | 1 277,16100 Kč | 12 771,61 Kč |
| 25 | 1 239,72200 Kč | 30 993,05 Kč |
| 50 | 1 214,41940 Kč | 60 720,97 Kč |
| 100 | 1 191,39710 Kč | 119 139,71 Kč |
| Unit Price without VAT: | 1 397,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 690,37000 Kč |


