Wipes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-WCS640

DigiKey Part Number
2805-MCC-WCS640-ND
Manufacturer
Manufacturer Product Number
MCC-WCS640
Description
OPTICAL CLEANWIPES 640 - 640 CLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wipes
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroCare Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Wipes
Specifications
-
Size / Dimension
-
For Use With/Related Products
Fiber Optic Connectors
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1535,87000 Kč535,87 Kč
10479,86700 Kč4 798,67 Kč
25462,76240 Kč11 569,06 Kč
50451,29740 Kč22 564,87 Kč
100440,93700 Kč44 093,70 Kč
250428,70692 Kč107 176,73 Kč
Manufacturers Standard Package
Unit Price without VAT:535,87000 Kč
Unit Price with VAT:648,40270 Kč