
MCC-FK08 | |
|---|---|
DigiKey Part Number | 2805-MCC-FK08-ND |
Manufacturer | |
Manufacturer Product Number | MCC-FK08 |
Description | HIGH VOLUME FIBER OPTIC CLEANING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cleaning Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaning Kit | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 159,97000 Kč | 6 159,97 Kč |
| 10 | 5 763,44700 Kč | 57 634,47 Kč |
| 25 | 5 670,77040 Kč | 141 769,26 Kč |
| Unit Price without VAT: | 6 159,97000 Kč |
|---|---|
| Unit Price with VAT: | 7 453,56370 Kč |






