
MCC-EC00WR | |
|---|---|
DigiKey Part Number | 2805-MCC-EC00WR-ND |
Manufacturer | |
Manufacturer Product Number | MCC-EC00WR |
Description | WIPES DRY MULTIPLE SURFACES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,54000 Kč | 499,54 Kč |
| 10 | 446,50100 Kč | 4 465,01 Kč |
| 25 | 430,33320 Kč | 10 758,33 Kč |
| 50 | 419,51060 Kč | 20 975,53 Kč |
| 100 | 409,74240 Kč | 40 974,24 Kč |
| 250 | 398,21700 Kč | 99 554,25 Kč |
| 500 | 390,41372 Kč | 195 206,86 Kč |
| Unit Price without VAT: | 499,54000 Kč |
|---|---|
| Unit Price with VAT: | 604,44340 Kč |


