
MCC-EC00W | |
|---|---|
DigiKey Part Number | 2805-MCC-EC00W-ND |
Manufacturer | |
Manufacturer Product Number | MCC-EC00W |
Description | WIPES DRY MULTIPLE SURFACES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,46000 Kč | 590,46 Kč |
| 10 | 529,96900 Kč | 5 299,69 Kč |
| 25 | 511,45240 Kč | 12 786,31 Kč |
| 50 | 499,03840 Kč | 24 951,92 Kč |
| 100 | 487,80660 Kč | 48 780,66 Kč |
| 250 | 474,53716 Kč | 118 634,29 Kč |
| Unit Price without VAT: | 590,46000 Kč |
|---|---|
| Unit Price with VAT: | 714,45660 Kč |


