
MCC-CCR250 | |
|---|---|
DigiKey Part Number | 2805-MCC-CCR250-ND |
Manufacturer | |
Manufacturer Product Number | MCC-CCR250 |
Description | 2.5MM CLEANCLICKER 750 REFILL CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Refill Cartridge 0.10" Dia (2.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Refill Cartridge | |
Specifications | - | |
Size / Dimension | 0.10" Dia (2.5mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 729,11000 Kč | 2 729,11 Kč |
| 10 | 2 524,02300 Kč | 25 240,23 Kč |
| 25 | 2 459,12600 Kč | 61 478,15 Kč |
| 50 | 2 415,05140 Kč | 120 752,57 Kč |
| Unit Price without VAT: | 2 729,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 302,22310 Kč |





