Terminator Coax Connector Jack, Female Socket SMPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSSP-4765

DigiKey Part Number
5505-MSSP-4765-ND
Manufacturer
Manufacturer Product Number
MSSP-4765
Description
CONN TERM JACK SMPM 50OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket SMPM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
Micro-Mode
Body Finish
Gold
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Style
SMPM
Body Material
Beryllium Copper
Connector Type
Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 023,08000 Kč3 023,08 Kč
102 569,88200 Kč25 698,82 Kč
252 409,15080 Kč60 228,77 Kč
502 294,32120 Kč114 716,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 023,08000 Kč
Unit Price with VAT:3 657,92680 Kč