


8032-4007 | |
|---|---|
DigiKey Part Number | 8032-4007-ND |
Manufacturer | |
Manufacturer Product Number | 8032-4007 |
Description | CONN TERMINATOR JACK SMPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMPM |
Datasheet | Datasheet |
EDA/CAD Models | 8032-4007 Models |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Amphenol SV Microwave | Body Finish Gold |
Series | Contact Material Beryllium Copper |
Packaging Tray | Contact Finish Gold |
Part Status Active | Body Material Beryllium Copper, Brass |
Connector Style SMPM | Dielectric Material Polytetrafluoroethylene (PTFE) |
Connector Type Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 568,13000 Kč | 1 568,13 Kč |
| 10 | 1 332,91100 Kč | 13 329,11 Kč |
| 25 | 1 249,50680 Kč | 31 237,67 Kč |
| 50 | 1 189,92300 Kč | 59 496,15 Kč |
| 100 | 1 133,20540 Kč | 113 320,54 Kč |
| Unit Price without VAT: | 1 568,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 897,43730 Kč |




