
MMF336554 | |
|---|---|
DigiKey Part Number | 1033-1049-ND |
Manufacturer | |
Manufacturer Product Number | MMF336554 |
Description | TAPE & DISPENSER PCT-3M 72' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tape Hand Held Dispenser, Plastic 0.75" (19.05mm) 3/4" Tape Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Held Dispenser, Plastic | |
Tape Width - Max | 0.75" (19.05mm) 3/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 211,60000 Kč | 3 211,60 Kč |
| 5 | 2 976,84800 Kč | 14 884,24 Kč |
| 10 | 2 881,17700 Kč | 28 811,77 Kč |
| 25 | 2 759,52040 Kč | 68 988,01 Kč |
| Unit Price without VAT: | 3 211,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 886,03600 Kč |


