
MMF336544 | |
|---|---|
DigiKey Part Number | 1033-1047-ND |
Manufacturer | |
Manufacturer Product Number | MMF336544 |
Description | TAPE 3/4"X72YDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tape Adhesive 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | - | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | - | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 153,42000 Kč | 2 153,42 Kč |
| 10 | 1 668,97000 Kč | 16 689,70 Kč |
| 25 | 1 518,10920 Kč | 37 952,73 Kč |
| 50 | 1 416,96820 Kč | 70 848,41 Kč |
| 100 | 1 325,80270 Kč | 132 580,27 Kč |
| Unit Price without VAT: | 2 153,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 605,63820 Kč |



