
RV-8063-C8-32.768KHZ-20PPM-TA-QA | |
|---|---|
DigiKey Part Number | 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QATR-ND - Tape & Reel (TR) 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QACT-ND - Cut Tape (CT) 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8063-C8-32.768KHZ-20PPM-TA-QA |
Description | IC RTC CLK/CALENDAR SPI 8-SMT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B SPI, 3-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8063-C8-32.768KHZ-20PPM-TA-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Offset Compensation, Programmable Clock Output, RAM, Timer | |
Memory Size | 1B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI, 3-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.24µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 25 | 22,16560 Kč | 554,14 Kč |
| 100 | 19,68350 Kč | 1 968,35 Kč |
| 250 | 18,50092 Kč | 4 625,23 Kč |
| 500 | 17,78740 Kč | 8 893,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,01943 Kč | 18 019,43 Kč |
| 2 000 | 17,51317 Kč | 35 026,34 Kč |
| 3 000 | 17,25966 Kč | 51 778,98 Kč |
| 5 000 | 16,97881 Kč | 84 894,05 Kč |
| 7 000 | 16,81457 Kč | 117 701,99 Kč |
| 10 000 | 16,65675 Kč | 166 567,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



